


EKI-1526T-VDC-CE | |
|---|---|
DigiKey Part Number | 2084-EKI-1526T-VDC-CE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1526T-VDC-CE |
Description | 16-PORT RS-232/422/485 SERIAL DE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
EDA/CAD Models | EKI-1526T-VDC-CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,000.38000 | kr.7,000.38 |
| Unit Price without VAT: | kr.7,000.38000 |
|---|---|
| Unit Price with VAT: | kr.8,750.47500 |


