Direct


EKI-1222I-BE | |
|---|---|
DigiKey Part Number | EKI-1222I-BE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1222I-BE |
Description | ROUTER 4G LTE NA 2G/3G FB |
Customer Reference | |
Detailed Description | Gateway RS-232, RS-422/485 |
Datasheet | Datasheet |
Category | Function Gateway |
Manufacturer Advantech Corporation | Applications General Purpose |
Packaging Box | Interface RS-232, RS-422/485 |
Part Status Obsolete | Voltage - Supply 12V ~ 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKI-1222I-CE | Advantech Corporation | 0 | EKI-1222I-CE-ND | kr.3,862.20000 | Direct |


