Similar

BB-SEC310-2SFP-T | |
|---|---|
DigiKey Part Number | 2084-BB-SEC310-2SFP-T-ND |
Manufacturer | |
Manufacturer Product Number | BB-SEC310-2SFP-T |
Description | NETWORK SWITCH-ADVANCED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Advanced 8 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Advanced | |
Configuration | Fixed + SFP | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 (SFP) | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |


