
BB-MDR-40-24 | |
|---|---|
DigiKey Part Number | BB-MDR-40-24-ND |
Manufacturer | |
Manufacturer Product Number | BB-MDR-40-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 40W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.7A |
Datasheet | Datasheet |
Category | Power (Watts) 40W |
Manufacturer Advantech Corporation | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 3.94" L x 1.57" W x 3.54" H (100.0mm x 40mm x 90.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, TUVgs |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 1.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDR-40-24 | MEAN WELL USA Inc. | 833 | 1866-1039-ND | kr.117.92000 | Direct |


