Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AQD-SD5V8GN56-SC | |
|---|---|
DigiKey Part Number | 2084-AQD-SD5V8GN56-SC-ND |
Manufacturer | |
Manufacturer Product Number | AQD-SD5V8GN56-SC |
Description | MODULE DDR5 SDRAM 8GB 262SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 8GB 262-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR5 SDRAM |
Manufacturer Advantech Corporation | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 5600 |
Packaging Box | Package / Case 262-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-SD5I8G5K6HNGAG | Advantech Corporation | 0 | 2084-SQR-SD5I8G5K6HNGAG-ND | kr.4,477.43000 | Parametric Equivalent |
| SQR-SD5I8G5K6SNGPB | Advantech Corporation | 0 | 2084-SQR-SD5I8G5K6SNGPB-ND | kr.3,342.64000 | Parametric Equivalent |
| SQR-SD5N8G5K6HNGAG | Advantech Corporation | 0 | 2084-SQR-SD5N8G5K6HNGAG-ND | kr.4,673.72000 | Parametric Equivalent |
| SQR-SD5N8G5K6SNGPB | Advantech Corporation | 0 | 2084-SQR-SD5N8G5K6SNGPB-ND | kr.2,809.00000 | Parametric Equivalent |
| D22.35491H.001 | Apacer Memory America | 0 | 1582-D22.35491H.001-ND | kr.4,432.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,236.63000 | kr.3,236.63 |
| Unit Price without VAT: | kr.3,236.63000 |
|---|---|
| Unit Price with VAT: | kr.4,045.78750 |




