
AIW-210XU-001 | |
---|---|
DigiKey Part Number | 2084-AIW-210XU-001-ND |
Manufacturer | |
Manufacturer Product Number | AIW-210XU-001 |
Description | RF TXRX MOD NAVIGATIONCARD EDGE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Card Edge |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -167dBm | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | NEO-M9N | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.323.84000 | kr.323.84 |
Unit Price without VAT: | kr.323.84000 |
---|---|
Unit Price with VAT: | kr.404.80000 |