
AIMB-277G2-00A1E | |
---|---|
DigiKey Part Number | 2084-AIMB-277G2-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-277G2-00A1E |
Description | SBC 3.7GHZ 10 CORE 64GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.8GGHz 60 Core 64GB/0GB RAM Intel 10th Gen Core i9/i7/i5/i3 Pentium/Celeron LGA1200 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Core Processor | Intel 10th Gen Core i9/i7/i5/i3 Pentium/Celeron LGA1200 | |
Speed | 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.8GGHz | |
Number of Cores | 60 | |
Power (Watts) | 65W | |
Cooling Type | - | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | - | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (3) | |
Video Outputs | DP, eDP, HDMI | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 3.2 (8) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,295.87000 | kr.3,295.87 |
Unit Price without VAT: | kr.3,295.87000 |
---|---|
Unit Price with VAT: | kr.4,119.83750 |