Output Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Output Module DIN Rail
ADAM-3624-AE
ADAM-3624-AE

ADAM-3624-AE

DigiKey Part Number
2084-ADAM-3624-AE-ND
Manufacturer
Manufacturer Product Number
ADAM-3624-AE
Description
OUTPUT MODULE 4 ANALOG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Outputs and Type
4 - Analog
Manufacturer
Advantech Corporation
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Approval Agency
CE, FCC
Type
Output Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,499.94000kr.1,499.94
Manufacturers Standard Package
Unit Price without VAT:kr.1,499.94000
Unit Price with VAT:kr.1,874.92500