Isolation Amplifier Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAM-3112-AE

DigiKey Part Number
2084-ADAM-3112-AE-ND
Manufacturer
Manufacturer Product Number
ADAM-3112-AE
Description
ISOLATED AC VOLTAGE INPUT MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
ADAM-3112-AE Models
Product Attributes
Filter Similar Products
Category
Output Type
Voltage
Manufacturer
Advantech Corporation
Output Range
0 ~ 5V
Series
Isolation
2500V
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Isolation Amplifier
Termination Style
Screw Terminal
Input Type
Voltage
Operating Temperature
0°C ~ 60°C
Input Range (Current, Voltage)
0 ~ 400V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,153.80000kr.1,153.80
Manufacturers Standard Package
Unit Price without VAT:kr.1,153.80000
Unit Price with VAT:kr.1,442.25000