
SF550E/11PC24/11PC24/36IN | |
|---|---|
DigiKey Part Number | 3628-SF550E/11PC24/11PC24/36IN-ND |
Manufacturer | |
Manufacturer Product Number | SF550E/11PC24/11PC24/36IN |
Description | COAX CBL 2.4MM TO 2.4MM 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 3.70mm OD Coaxial Cable 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 3.70mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,812.61000 | kr.3,812.61 |
| 10 | kr.3,280.64000 | kr.32,806.40 |
| Unit Price without VAT: | kr.3,812.61000 |
|---|---|
| Unit Price with VAT: | kr.4,765.76250 |

