
USB-4671-A | |
|---|---|
DigiKey Part Number | 2084-USB-4671-A-ND |
Manufacturer | |
Manufacturer Product Number | USB-4671-A |
Description | GPIB INTERFACE USB 2.0 |
Customer Reference | |
Detailed Description | GPIB Interface USB 2.0 Windows |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | GPIB Interface | |
Bus Connection | USB 2.0 | |
Front Connection | GPIB Female | |
Number of Channels | 1 | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | - | |
Features | - | |
Clock Rate | - | |
Operating System | Windows |




