COM Express Mini Type 6/10 COM Express Mini Type 6/10 Dev Board - MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOM-DB5830-00A1

DigiKey Part Number
2084-SOM-DB5830-00A1-ND
Manufacturer
Manufacturer Product Number
SOM-DB5830-00A1
Description
COM EXPRESS TYPE 6 (R3.0)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
COM Express Mini Type 6/10 COM Express Mini Type 6/10 Dev Board - MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
-
Platform
Utilized IC / Part
COM Express Mini Type 6/10
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,661.35000kr.3,661.35
Manufacturers Standard Package
Unit Price without VAT:kr.3,661.35000
Unit Price with VAT:kr.4,576.68750