SD-1000L-24 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 160
Unit Price: kr.1,872.64000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 44
Unit Price: kr.1,872.64000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-1000L-24

DigiKey Part Number
SD-1000L-24-ND
Manufacturer
Manufacturer Product Number
SD-1000L-24
Description
DC/DC CONVERTER 24V 960W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 40A 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
19V
Voltage - Input (Max)
72V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Rack Mount
Size / Dimension
11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm)
Approval Agency
CB, CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,513.60000kr.3,513.60
Manufacturers Standard Package
Unit Price without VAT:kr.3,513.60000
Unit Price with VAT:kr.4,392.00000