Image for PCM-3618-AE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-3618-AE

DigiKey Part Number
PCM-3618-AE-ND
Manufacturer
Manufacturer Product Number
PCM-3618-AE
Description
PC/104 8 PORT RS-422/485 HIGH-SP
Customer Reference
Detailed Description
RS-422/485 High-Speed Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
RS-422/485 High-Speed Module
Cooling Type
-
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
-
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
8
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
0°C ~ 60°C
Video Core
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.