
PCA-6763VG-00A1E | |
|---|---|
DigiKey Part Number | PCA-6763VG-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCA-6763VG-00A1E |
Description | SBC 615MHZ 1 CORE 4GB/1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 615MHz 1 Core 4GB/1GB RAM AMD G-Series T16R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | AMD G-Series T16R | |
Speed | 615MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 7.283" x 4.803" (185.00mm x 122.00mm) | |
Form Factor | - | |
Expansion Site/Bus | ISA | |
RAM Capacity/Installed | 4GB/1GB | |
Storage Interface | SATA3.0 (4), mSATA | |
Video Outputs | LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

