
DVP-7033HE | |
|---|---|
DigiKey Part Number | DVP-7033HE-ND |
Manufacturer | |
Manufacturer Product Number | DVP-7033HE |
Description | VIDEO CARD 4CH SDI PCIE SW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Card/Module 5.511" x 3.976" (140.00mm x 101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Video Card/Module | |
Cooling Type | - | |
Size / Dimension | 5.511" x 3.976" (140.00mm x 101.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | SDI (3G-SDI/HD-SDI/SD-SDI) | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | 4:0 | |
Watchdog Timer | - | |
Operating Temperature | -20°C ~ 70°C | |
Video Core | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,959.91000 | kr.4,959.91 |
| Unit Price without VAT: | kr.4,959.91000 |
|---|---|
| Unit Price with VAT: | kr.6,199.88750 |







