



BB-485OPDR-HS | |
|---|---|
DigiKey Part Number | BB-485OPDR-HS-ND |
Manufacturer | |
Manufacturer Product Number | BB-485OPDR-HS |
Description | RS-422/RS-485 REPEATER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RS-422, RS-485 Repeater |
Datasheet | Datasheet |
EDA/CAD Models | BB-485OPDR-HS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Repeater | |
Convert From (Adapter End) | Terminal Block | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-422, RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,578.66000 | kr.1,578.66 |
| Unit Price without VAT: | kr.1,578.66000 |
|---|---|
| Unit Price with VAT: | kr.1,973.32500 |



