
ATS031031003-PF-10B | |
---|---|
DigiKey Part Number | 684-ATS031031003-PF-10B-ND |
Manufacturer | |
Manufacturer Product Number | ATS031031003-PF-10B |
Description | CROSS CUT HEATSINK 31X31X3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS031031003-PF-10B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.118" (3.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 46.49°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.27000 | kr.38.27 |
10 | kr.33.86200 | kr.338.62 |
25 | kr.32.25840 | kr.806.46 |
50 | kr.31.09240 | kr.1,554.62 |
100 | kr.29.96740 | kr.2,996.74 |
300 | kr.28.26647 | kr.8,479.94 |
500 | kr.27.50758 | kr.13,753.79 |
1.000 | kr.26.50970 | kr.26,509.70 |
Unit Price without VAT: | kr.38.27000 |
---|---|
Unit Price with VAT: | kr.47.83750 |