
ATS021021015-PF013 | |
|---|---|
DigiKey Part Number | 684-ATS021021015-PF013-ND |
Manufacturer | |
Manufacturer Product Number | ATS021021015-PF013 |
Description | PINFIN HEATSINK 21X21X15.2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Pin Fins |
Mfr | Length 0.827" (21.00mm) |
Packaging Bulk | Width 0.827" (21.00mm) |
Part Status Active | Fin Height 0.598" (15.20mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 12.00°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.21.10600 | kr.211.06 |
| 25 | kr.20.10560 | kr.502.64 |
| 50 | kr.19.38020 | kr.969.01 |
| 100 | kr.18.68020 | kr.1,868.02 |
| 300 | kr.17.62013 | kr.5,286.04 |
| 500 | kr.17.14768 | kr.8,573.84 |
| 1.000 | kr.16.52610 | kr.16,526.10 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |

