
ATS014014009-SF-3H | |
---|---|
DigiKey Part Number | 684-ATS014014009-SF-3H-ND |
Manufacturer | |
Manufacturer Product Number | ATS014014009-SF-3H |
Description | HEATSINK 14X14X9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS014014009-SF-3H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.76°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.14000 | kr.22.14 |
10 | kr.19.60300 | kr.196.03 |
25 | kr.18.67280 | kr.466.82 |
50 | kr.17.99680 | kr.899.84 |
100 | kr.17.34720 | kr.1,734.72 |
300 | kr.16.36310 | kr.4,908.93 |
500 | kr.15.92422 | kr.7,962.11 |
1.000 | kr.15.34714 | kr.15,347.14 |
Unit Price without VAT: | kr.22.14000 |
---|---|
Unit Price with VAT: | kr.27.67500 |