
ATS-X51300D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36779-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51300D-C1-R0 |
Description | MAXIFLOW 29.25X29.25X9.5MM T766 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.81000 | kr.103.81 |
| 10 | kr.91.85900 | kr.918.59 |
| 25 | kr.87.49840 | kr.2,187.46 |
| 50 | kr.84.33280 | kr.4,216.64 |
| 100 | kr.81.27870 | kr.8,127.87 |
| Unit Price without VAT: | kr.103.81000 |
|---|---|
| Unit Price with VAT: | kr.129.76250 |

