


ATS-PCBT1080 | |
|---|---|
DigiKey Part Number | ATS2122-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1080 |
Description | HEATSINK TO-218/TO-220 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-218 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Category | Length 1.772" (45.00mm) |
Mfr | Width 1.220" (30.99mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.00°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 13.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.11.76100 | kr.117.61 |
| 25 | kr.11.20160 | kr.280.04 |
| 50 | kr.10.79820 | kr.539.91 |
| 100 | kr.10.40770 | kr.1,040.77 |
| 300 | kr.9.81770 | kr.2,945.31 |
| 500 | kr.9.55464 | kr.4,777.32 |
| 1.000 | kr.9.20866 | kr.9,208.66 |
| 5.000 | kr.8.45150 | kr.42,257.50 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

