


ATS-PCBT1078 | |
|---|---|
DigiKey Part Number | ATS2120-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1078 |
Description | HEATSINK TO-220 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 22.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.88200 | kr.48.82 |
| 25 | kr.4.65120 | kr.116.28 |
| 50 | kr.4.48240 | kr.224.12 |
| 100 | kr.4.32070 | kr.432.07 |
| 300 | kr.4.07600 | kr.1,222.80 |
| 500 | kr.3.96694 | kr.1,983.47 |
| 1.000 | kr.3.82346 | kr.3,823.46 |
| 5.000 | kr.3.50958 | kr.17,547.90 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

