


ATS-PCBT1075 | |
|---|---|
DigiKey Part Number | ATS2117-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1075 |
Description | HEATSINK TO-126 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-126 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.520" (13.20mm) | |
Width | 0.775" (19.68mm) | |
Diameter | - | |
Fin Height | 0.319" (8.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 25.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 35.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.5.11600 | kr.51.16 |
| 25 | kr.4.87400 | kr.121.85 |
| 50 | kr.4.69920 | kr.234.96 |
| 100 | kr.4.52930 | kr.452.93 |
| 300 | kr.4.27293 | kr.1,281.88 |
| 500 | kr.4.15866 | kr.2,079.33 |
| 1.000 | kr.4.00827 | kr.4,008.27 |
| 5.000 | kr.3.67914 | kr.18,395.70 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |


