


ATS-PCB1018 | |
|---|---|
DigiKey Part Number | ATS2060-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1018 |
Description | HEATSINK TO-220 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.902" (22.90mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 20.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.63800 | kr.66.38 |
| 25 | kr.6.32240 | kr.158.06 |
| 50 | kr.6.09400 | kr.304.70 |
| 100 | kr.5.87400 | kr.587.40 |
| 300 | kr.5.54117 | kr.1,662.35 |
| 500 | kr.5.39294 | kr.2,696.47 |
| 1.000 | kr.5.19772 | kr.5,197.72 |
| 5.000 | kr.4.77082 | kr.23,854.10 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

