


ATS-PCB1004 | |
|---|---|
DigiKey Part Number | ATS2046-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1004 |
Description | HEATSINK TO-220 CLIP-ON BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.752" (19.10mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 23.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.7.10100 | kr.71.01 |
| 25 | kr.6.76360 | kr.169.09 |
| 50 | kr.6.51880 | kr.325.94 |
| 100 | kr.6.28360 | kr.628.36 |
| 300 | kr.5.92770 | kr.1,778.31 |
| 500 | kr.5.76902 | kr.2,884.51 |
| 1.000 | kr.5.56031 | kr.5,560.31 |
| 5.000 | kr.5.10351 | kr.25,517.55 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

