


ATS-P1-12-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1797-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-12-C2-R0 |
Description | HEATSINK 50X50X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.86°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.97000 | kr.45.97 |
| 10 | kr.40.68300 | kr.406.83 |
| 25 | kr.38.74960 | kr.968.74 |
| 50 | kr.37.34920 | kr.1,867.46 |
| 100 | kr.35.99840 | kr.3,599.84 |
| 250 | kr.34.28528 | kr.8,571.32 |
| 500 | kr.33.04248 | kr.16,521.24 |
| 1.000 | kr.31.84322 | kr.31,843.22 |
| Unit Price without VAT: | kr.45.97000 |
|---|---|
| Unit Price with VAT: | kr.57.46250 |

