

ATS-HP-F8L250S25W-430 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F8L250S25W-430-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L250S25W-430 |
Description | HEAT PIPE FLAT 4.7X10.31X250MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 31.7W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.406" (10.31mm) | |
Height | 0.185" (4.70mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.113.98000 | kr.113.98 |
10 | kr.100.87700 | kr.1,008.77 |
30 | kr.95.15533 | kr.2,854.66 |
50 | kr.92.60540 | kr.4,630.27 |
100 | kr.89.25120 | kr.8,925.12 |
250 | kr.84.99788 | kr.21,249.47 |
500 | kr.81.91092 | kr.40,955.46 |
Unit Price without VAT: | kr.113.98000 |
---|---|
Unit Price with VAT: | kr.142.47500 |