


ATS-HP-F8L250S25W-394 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L250S25W-394-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L250S25W-394 |
Description | HEAT PIPE FLAT 3.8X10.86X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.428" (10.86mm) |
Part Status Active | Height 0.150" (3.80mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 30.8W @ 250mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.13000 | kr.128.13 |
| 10 | kr.113.42300 | kr.1,134.23 |
| 30 | kr.106.98967 | kr.3,209.69 |
| 50 | kr.104.12060 | kr.5,206.03 |
| 100 | kr.100.34950 | kr.10,034.95 |
| 250 | kr.95.56636 | kr.23,891.59 |
| 500 | kr.92.09458 | kr.46,047.29 |
| Unit Price without VAT: | kr.128.13000 |
|---|---|
| Unit Price with VAT: | kr.160.16250 |

