

ATS-HP-F8L200S32W-429 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F8L200S32W-429-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L200S32W-429 |
Description | HEAT PIPE FLAT 4.7X10.31X200MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 39.7W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.406" (10.31mm) | |
Height | 0.185" (4.70mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.103.04000 | kr.103.04 |
10 | kr.91.18700 | kr.911.87 |
30 | kr.86.02033 | kr.2,580.61 |
50 | kr.83.71580 | kr.4,185.79 |
100 | kr.80.68420 | kr.8,068.42 |
250 | kr.76.83916 | kr.19,209.79 |
500 | kr.74.04966 | kr.37,024.83 |
Unit Price without VAT: | kr.103.04000 |
---|---|
Unit Price with VAT: | kr.128.80000 |