


ATS-HP-F8L200S31W-393 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L200S31W-393-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L200S31W-393 |
Description | HEAT PIPE FLAT 3.8X10.86X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 7.874" (200.00mm) |
Packaging Bulk | Width 0.428" (10.86mm) |
Part Status Active | Height 0.150" (3.80mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 38.5W @ 200mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.09000 | kr.116.09 |
| 10 | kr.102.71400 | kr.1,027.14 |
| 30 | kr.96.89200 | kr.2,906.76 |
| 50 | kr.94.29480 | kr.4,714.74 |
| 100 | kr.90.87950 | kr.9,087.95 |
| 250 | kr.86.54888 | kr.21,637.22 |
| 500 | kr.83.40574 | kr.41,702.87 |
| Unit Price without VAT: | kr.116.09000 |
|---|---|
| Unit Price with VAT: | kr.145.11250 |

