

ATS-HP-F8L250S24W-385 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F8L250S24W-385-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L250S24W-385 |
Description | HEAT PIPE FLAT 3.5X10.86X250MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 30.1W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.428" (10.86mm) | |
Height | 0.138" (3.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.114.56000 | kr.114.56 |
10 | kr.101.36300 | kr.1,013.63 |
30 | kr.95.61600 | kr.2,868.48 |
50 | kr.93.05220 | kr.4,652.61 |
100 | kr.89.68260 | kr.8,968.26 |
250 | kr.85.40824 | kr.21,352.06 |
500 | kr.82.30668 | kr.41,153.34 |
Unit Price without VAT: | kr.114.56000 |
---|---|
Unit Price with VAT: | kr.143.20000 |