


ATS-HP-F8L150S42W-410 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L150S42W-410-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L150S42W-410 |
Description | HEAT PIPE FLAT 4.2X10.6X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 5.906" (150.00mm) |
Packaging Bulk | Width 0.417" (10.60mm) |
Part Status Active | Height 0.165" (4.20mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 52.0W @ 150mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.66000 | kr.103.66 |
| 10 | kr.91.74600 | kr.917.46 |
| 30 | kr.86.54300 | kr.2,596.29 |
| 50 | kr.84.22560 | kr.4,211.28 |
| 100 | kr.81.17550 | kr.8,117.55 |
| 250 | kr.77.30768 | kr.19,326.92 |
| 500 | kr.74.50032 | kr.37,250.16 |
| Unit Price without VAT: | kr.103.66000 |
|---|---|
| Unit Price with VAT: | kr.129.57500 |

