


ATS-HP-F6L70S60W-251 | |
|---|---|
DigiKey Part Number | ATS2313-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L70S60W-251 |
Description | HEAT PIPE FLAT 2.5X8.28X70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 2.756" (70.00mm) |
Packaging Bulk | Width 0.326" (8.28mm) |
Part Status Active | Height 0.098" (2.50mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 75.4W @ 70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.95000 | kr.79.95 |
| 10 | kr.70.76100 | kr.707.61 |
| 30 | kr.66.75400 | kr.2,002.62 |
| 50 | kr.64.96600 | kr.3,248.30 |
| 100 | kr.62.61380 | kr.6,261.38 |
| 250 | kr.59.63176 | kr.14,907.94 |
| 500 | kr.57.46792 | kr.28,733.96 |
| 1.000 | kr.55.37965 | kr.55,379.65 |
| Unit Price without VAT: | kr.79.95000 |
|---|---|
| Unit Price with VAT: | kr.99.93750 |

