

ATS-HP-F4L350S8W-191 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F4L350S8W-191-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F4L350S8W-191 |
Description | HEAT PIPE FLAT 2.5X5.1X350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 9.8W @ 350mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 13.780" (350.00mm) | |
Width | 0.201" (5.10mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.100.61000 | kr.100.61 |
10 | kr.89.03000 | kr.890.30 |
30 | kr.83.98300 | kr.2,519.49 |
50 | kr.81.73320 | kr.4,086.66 |
100 | kr.78.77250 | kr.7,877.25 |
250 | kr.75.01952 | kr.18,754.88 |
500 | kr.72.29606 | kr.36,148.03 |
Unit Price without VAT: | kr.100.61000 |
---|---|
Unit Price with VAT: | kr.125.76250 |