

ATS-HP-F4L300S10W-197 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F4L300S10W-197-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F4L300S10W-197 |
Description | HEAT PIPE FLAT 3X4.83X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 12.0W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.190" (4.83mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.95.62000 | kr.95.62 |
10 | kr.84.60200 | kr.846.02 |
30 | kr.79.80600 | kr.2,394.18 |
50 | kr.77.66780 | kr.3,883.39 |
100 | kr.74.85500 | kr.7,485.50 |
250 | kr.71.28884 | kr.17,822.21 |
500 | kr.68.70092 | kr.34,350.46 |
Unit Price without VAT: | kr.95.62000 |
---|---|
Unit Price with VAT: | kr.119.52500 |