

ATS-HP-F4L250S11W-189 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F4L250S11W-189-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F4L250S11W-189 |
Description | HEAT PIPE FLAT 2.5X5.1X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 13.7W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.201" (5.10mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.85.95000 | kr.85.95 |
10 | kr.76.09600 | kr.760.96 |
30 | kr.71.78467 | kr.2,153.54 |
50 | kr.69.86240 | kr.3,493.12 |
100 | kr.67.33250 | kr.6,733.25 |
250 | kr.64.12568 | kr.16,031.42 |
500 | kr.61.79828 | kr.30,899.14 |
1.000 | kr.59.55245 | kr.59,552.45 |
Unit Price without VAT: | kr.85.95000 |
---|---|
Unit Price with VAT: | kr.107.43750 |