

ATS-HP-F4L200S14W-188 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F4L200S14W-188-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F4L200S14W-188 |
Description | HEAT PIPE FLAT 2.5X5.1X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 17.1W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.201" (5.10mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.81.60000 | kr.81.60 |
10 | kr.72.22400 | kr.722.24 |
30 | kr.68.13000 | kr.2,043.90 |
50 | kr.66.30520 | kr.3,315.26 |
100 | kr.63.90530 | kr.6,390.53 |
250 | kr.60.86168 | kr.15,215.42 |
500 | kr.58.65306 | kr.29,326.53 |
1.000 | kr.56.52160 | kr.56,521.60 |
Unit Price without VAT: | kr.81.60000 |
---|---|
Unit Price with VAT: | kr.102.00000 |