


ATS-HP-F4L250S10W-182 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F4L250S10W-182-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F4L250S10W-182 |
Description | HEAT PIPE FLAT 2X5.39X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.212" (5.39mm) |
Part Status Active | Height 0.079" (2.00mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 12.4W @ 250mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.56000 | kr.96.56 |
| 10 | kr.85.48200 | kr.854.82 |
| 30 | kr.80.63833 | kr.2,419.15 |
| 50 | kr.78.47780 | kr.3,923.89 |
| 100 | kr.75.63620 | kr.7,563.62 |
| 250 | kr.72.03332 | kr.18,008.33 |
| 500 | kr.69.41830 | kr.34,709.15 |
| Unit Price without VAT: | kr.96.56000 |
|---|---|
| Unit Price with VAT: | kr.120.70000 |

