

ATS-HP-F4L150S19W-194 | |
---|---|
DigiKey Part Number | ATS2256-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F4L150S19W-194 |
Description | HEAT PIPE FLAT 3X4.83X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 24.1W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.190" (4.83mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.78.14000 | kr.78.14 |
10 | kr.69.13300 | kr.691.33 |
30 | kr.65.21800 | kr.1,956.54 |
50 | kr.63.47000 | kr.3,173.50 |
100 | kr.61.17310 | kr.6,117.31 |
250 | kr.58.25972 | kr.14,564.93 |
500 | kr.56.14566 | kr.28,072.83 |
1.000 | kr.54.10560 | kr.54,105.60 |
Unit Price without VAT: | kr.78.14000 |
---|---|
Unit Price with VAT: | kr.97.67500 |