Heat Pipe Flat Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Pipe Flat Copper Sintered
How to Attach Heat Pipes into an Assembly

ATS-HP-F4L150S18W-187

DigiKey Part Number
ATS2249-ND
Manufacturer
Manufacturer Product Number
ATS-HP-F4L150S18W-187
Description
HEAT PIPE FLAT 2.5X5.1X150MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Flat Copper Sintered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wick Type
Sintered
Manufacturer
Advanced Thermal Solutions Inc.
Length
5.906" (150.00mm)
Packaging
Bulk
Width
0.201" (5.10mm)
Part Status
Active
Height
0.098" (2.50mm)
Type
Heat Pipe
Operating Temperature
30°C ~ 120°C
Attachment Method
Epoxy or Solder
Material
Copper
Shape
Flat
Working Fluid
Distilled Water
Power - Cooling
22.8W @ 150mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HP-CWS-F05X35-150-NBoyd Laconia, LLC4859-HP-CWS-F05X35-150-N-NDkr.62.26000Similar
In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.87.81000kr.87.81
10kr.77.69700kr.776.97
30kr.73.29033kr.2,198.71
50kr.71.32760kr.3,566.38
100kr.68.74460kr.6,874.46
250kr.65.47040kr.16,367.60
500kr.63.09416kr.31,547.08
1.000kr.60.80111kr.60,801.11
Manufacturers Standard Package
Unit Price without VAT:kr.87.81000
Unit Price with VAT:kr.109.76250