

ATS-HP-F4L150S16W-180 | |
---|---|
DigiKey Part Number | ATS2242-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F4L150S16W-180 |
Description | HEAT PIPE FLAT 2X5.39X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 20.6W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.212" (5.39mm) | |
Height | 0.079" (2.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.78.91000 | kr.78.91 |
10 | kr.69.83000 | kr.698.30 |
30 | kr.65.87533 | kr.1,976.26 |
50 | kr.64.11140 | kr.3,205.57 |
100 | kr.61.79070 | kr.6,179.07 |
250 | kr.58.84776 | kr.14,711.94 |
500 | kr.56.71232 | kr.28,356.16 |
1.000 | kr.54.65171 | kr.54,651.71 |
Unit Price without VAT: | kr.78.91000 |
---|---|
Unit Price with VAT: | kr.98.63750 |