

ATS-HP-F4L100S27W-186 | |
---|---|
DigiKey Part Number | ATS2248-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F4L100S27W-186 |
Description | HEAT PIPE FLAT 2.5X5.1X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 34.2W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.201" (5.10mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.72.83000 | kr.72.83 |
10 | kr.64.43500 | kr.644.35 |
30 | kr.60.78500 | kr.1,823.55 |
50 | kr.59.15780 | kr.2,957.89 |
100 | kr.57.01630 | kr.5,701.63 |
250 | kr.54.30144 | kr.13,575.36 |
500 | kr.52.33100 | kr.26,165.50 |
1.000 | kr.50.43014 | kr.50,430.14 |
Unit Price without VAT: | kr.72.83000 |
---|---|
Unit Price with VAT: | kr.91.03750 |