Active, Heat Exchanger 12V 97 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 12V 97 W
What is a Heat Exchanger
What is a Cold Plate and How Does it Work?

ATS-HE26-C3-R0

DigiKey Part Number
ATS2637-ND
Manufacturer
Manufacturer Product Number
ATS-HE26-C3-R0
Description
HEAT EXCHANGER WITH FOUR 12V DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 12V 97 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Product Type
Active, Heat Exchanger
Power - Cooling
97 W
Voltage
12V
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
12.8 lbs (5.8 kg)
Dimensions - Overall
18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm)
Ratings
-
Features
-
Attachment Method
Bolt On
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.9,424.60600kr.47,123.03
Unit Price without VAT:kr.9,424.60600
Unit Price with VAT:kr.11,780.75750