ATS-HE-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-HE-24

ATS-HE24-C7-R0

DigiKey Part Number
ATS2628-ND
Manufacturer
Manufacturer Product Number
ATS-HE24-C7-R0
Description
HEAT EXCHANGER WITH ONE 48V DC F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 48V 97 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Product Type
Active, Heat Exchanger
Power - Cooling
97 W
Voltage
48V
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
12.8 lbs (5.8 kg)
Dimensions - Overall
13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm)
Ratings
-
Features
-
Attachment Method
Bolt On
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,686.40000kr.5,686.40
10kr.5,029.17100kr.50,291.71
Manufacturers Standard Package
Unit Price without VAT:kr.5,686.40000
Unit Price with VAT:kr.7,108.00000