



ATS-HE24-C6-R0 | |
|---|---|
DigiKey Part Number | ATS2624-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE24-C6-R0 |
Description | HEAT EXCHANGER WITH ONE 48V DC F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 48V 97 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 97 W | |
Voltage | 48V | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | 12.8 lbs (5.8 kg) | |
Dimensions - Overall | 13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,320.62000 | kr.7,320.62 |
| Unit Price without VAT: | kr.7,320.62000 |
|---|---|
| Unit Price with VAT: | kr.9,150.77500 |

