


ATS-H1-16-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1749-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-16-C2-R0 |
Description | HEATSINK 54X54X10MM XCUT T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.08°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.16000 | kr.68.16 |
| 10 | kr.60.32000 | kr.603.20 |
| 25 | kr.57.45680 | kr.1,436.42 |
| 50 | kr.55.37920 | kr.2,768.96 |
| 100 | kr.53.37540 | kr.5,337.54 |
| 250 | kr.50.83392 | kr.12,708.48 |
| 500 | kr.48.98970 | kr.24,494.85 |
| 1.000 | kr.47.21037 | kr.47,210.37 |
| Unit Price without VAT: | kr.68.16000 |
|---|---|
| Unit Price with VAT: | kr.85.20000 |

