ATS-FPX070070013-27-Cx-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-FPX070070013-27-Cx-R0
ATS Explains - Thermal Interface Material

ATS-FPX070070013-27-C1-R0

DigiKey Part Number
ATS36292-ND
Manufacturer
Manufacturer Product Number
ATS-FPX070070013-27-C1-R0
Description
HEATSINK 70X70X12.7MM XCUT FP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Fins
Length
2.756" (70.00mm)
Width
2.756" (70.00mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
12.23°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.49.92000kr.49.92
10kr.44.19200kr.441.92
25kr.42.09160kr.1,052.29
50kr.40.56960kr.2,028.48
100kr.39.10210kr.3,910.21
250kr.37.24136kr.9,310.34
500kr.35.89108kr.17,945.54
1.000kr.34.58835kr.34,588.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.92000
Unit Price with VAT:kr.62.40000