


ATS-FPX045045015-08-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36222-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045015-08-C1-R0 |
Description | HEATSINK 45X45X15MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.59°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.78000 | kr.25.78 |
| 10 | kr.22.83300 | kr.228.33 |
| 25 | kr.21.74880 | kr.543.72 |
| 50 | kr.20.96300 | kr.1,048.15 |
| 100 | kr.20.20560 | kr.2,020.56 |
| 250 | kr.19.24500 | kr.4,811.25 |
| 500 | kr.18.54810 | kr.9,274.05 |
| 1.000 | kr.17.87566 | kr.17,875.66 |
| Unit Price without VAT: | kr.25.78000 |
|---|---|
| Unit Price with VAT: | kr.32.22500 |

