


ATS-FPS058061018-41-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1622-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPS058061018-41-C2-R0 |
Description | HEATSINK 57.9X60.96X17.78MM FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.700" (17.78mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.31000 | kr.51.31 |
| 10 | kr.45.42200 | kr.454.22 |
| 25 | kr.43.26880 | kr.1,081.72 |
| 50 | kr.41.70360 | kr.2,085.18 |
| 100 | kr.40.19520 | kr.4,019.52 |
| 250 | kr.38.28268 | kr.9,570.67 |
| 500 | kr.36.89456 | kr.18,447.28 |
| 1.000 | kr.35.55526 | kr.35,555.26 |
| Unit Price without VAT: | kr.51.31000 |
|---|---|
| Unit Price with VAT: | kr.64.13750 |

